TE Connectivity PCB Connector Accessory for use with Receptacle
- RS Stock No.:
- 795-981
- Mfr. Part No.:
- 263787-000
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 30 units)*
PHP15,744.63
(exc. VAT)
PHP17,633.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,744.63 | PHP524.821 |
*price indicative
- RS Stock No.:
- 795-981
- Mfr. Part No.:
- 263787-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Connector Accessory | |
| Product Type | Connector Cap | |
| For Use With | Receptacle | |
| Colour | Black | |
| Material | High Density Polyethylene | |
| Standards/Approvals | EU RoHS | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Connector Accessory | ||
Product Type Connector Cap | ||
For Use With Receptacle | ||
Colour Black | ||
Material High Density Polyethylene | ||
Standards/Approvals EU RoHS | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector Accessory Dust Cap is designed to protect rack and panel connectors from dust and debris in demanding environments. It features a straight configuration with Durable polyethene construction, ensuring reliable performance and extended connector life in industrial and harsh applications.
EU RoHS Directive 2011/65/EU compliant, ensuring minimal hazardous substance use
China RoHS 2 Directive compliant, aligning with global safety standards
Halogen content remains under review to maintain compliance integrity
Product Compliance Disclaimer guarantees the accuracy of compliance information
Related links
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity PCB Connector Accessory for use with Cable
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Coding Key for use with Receptacle
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector
