TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- RS Stock No.:
- 796-768
- Mfr. Part No.:
- 4-1971794-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-768
- Mfr. Part No.:
- 4-1971794-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Accessory Type | TPA (Terminal Position Assurance) | |
| For Use With | Receptacle Contacts | |
| Colour | Black | |
| Standards/Approvals | UL | |
| Series | GRACE INERTIA 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Accessory Type TPA (Terminal Position Assurance) | ||
For Use With Receptacle Contacts | ||
Colour Black | ||
Standards/Approvals UL | ||
Series GRACE INERTIA 2.5 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector hardware accessory enhances reliability by providing Terminal position assurance. This critical component ensures secure connections in various applications, particularly in environments with specific operational demands.
Position Assurance function for optimal connector reliability
Operating temperature range of -30 to 105 °C, suitable for diverse conditions
UL 94V-0 flammability rating ensures compliance with safety standards
Compliant with EU RoHS and ELV directives, promoting environmental responsibility
Related links
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, Deutsch DT-XT Plastic TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity, AMP MQS Fibreglass Reinforced Polybutylene Terephthalate TPA (Terminal Position Assurance) for use with
- TE Connectivity, Deutsch DT-XT Polyamide 66 Male 3 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity NEXT GENERATION GI CONNECTOR Series Crimp Contact 28 AWG Max
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
