TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- RS Stock No.:
- 795-927
- Mfr. Part No.:
- 6-1971794-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
PHP16,503.99
(exc. VAT)
PHP18,484.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,503.99 | PHP8.252 |
*price indicative
- RS Stock No.:
- 795-927
- Mfr. Part No.:
- 6-1971794-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Accessory Type | TPA (Terminal Position Assurance) | |
| For Use With | Grace Inertia Connectors (GIC) 2.5 | |
| Colour | Black | |
| Material | Polyamide 66 with 20% Fibre Glass | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Series | GRACE INERTIA 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Accessory Type TPA (Terminal Position Assurance) | ||
For Use With Grace Inertia Connectors (GIC) 2.5 | ||
Colour Black | ||
Material Polyamide 66 with 20% Fibre Glass | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Series GRACE INERTIA 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Position Assurance is designed for secure connector applications. Constructed from resilient PA 66 GF20, it ensures reliable performance in demanding environments.
Active product status ensures availability for your projects
Features a black colour for aesthetic versatility
Robust construction with PA 66 GF20 material for durability
Related links
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, Deutsch DT-XT Plastic TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity, AMP MQS Fibreglass Reinforced Polybutylene Terephthalate TPA (Terminal Position Assurance) for use with
- TE Connectivity, Deutsch DT-XT Polyamide 66 Male 3 Way TPA (Terminal Position Assurance) for use with Automotive
- Phoenix Contact GIC 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858918
- Phoenix Contact GIC 2.5/ 6-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849927
