Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- RS Stock No.:
- 796-926
- Mfr. Part No.:
- 505152-0800
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-926
- Mfr. Part No.:
- 505152-0800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Connector Accessory | |
| For Use With | DuraClik TPA Single Row Receptacle Housings | |
| Material | PBT | |
| Standards/Approvals | REACH SVHC | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Connector Accessory | ||
For Use With DuraClik TPA Single Row Receptacle Housings | ||
Material PBT | ||
Standards/Approvals REACH SVHC | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex Terminal Position Assurance (TPA) Retainer is designed for reliable wire-to-board connectivity, featuring a two-way Terminal position assurance system that enhances connection integrity for automotive applications.
Active status ensures ongoing support and availability
Compliant with GADSL/IMDS for environmental standards
Suitable for -40° to +125°C operating temperatures
Offers a maximum current capacity of 3.0A per contact
Constructed from Durable PBT resin for robustness
Designed with 8 circuits for efficient connectivity
Features crimp or compression termination Interface style
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
