Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- RS Stock No.:
- 796-924
- Mfr. Part No.:
- 505152-0700
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-924
- Mfr. Part No.:
- 505152-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector Accessory | |
| Product Type | Wire to Board Cable | |
| For Use With | DuraClik TPA Single Row Receptacle Housings | |
| Material | Resin | |
| Standards/Approvals | GADSL/IMDS Compliant | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector Accessory | ||
Product Type Wire to Board Cable | ||
For Use With DuraClik TPA Single Row Receptacle Housings | ||
Material Resin | ||
Standards/Approvals GADSL/IMDS Compliant | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex Terminal Position Assurance (TPA) Retainer is designed to provide reliable Terminal position assurance with its 2-way retainer, ensuring secure connections across automotive applications. This solution is tailored for enhanced stability and functionality in demanding environments.
Supports a maximum current of 3.0A per contact for efficient power transmission
Constructed from Durable PBT resin for long-lasting performance
Operates effectively within a temperature range of -40° to +125°C
Features seven circuits for versatile connectivity options
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex Connector Accessory for use with Micro-Fit+ Dual Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
