Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- RS Stock No.:
- 817-323
- Mfr. Part No.:
- 51164-0305
- Manufacturer:
- Molex
N
Subtotal (1 pack of 2000 units)*
PHP28,280.87
(exc. VAT)
PHP31,674.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,280.87 | PHP14.14 |
*price indicative
- RS Stock No.:
- 817-323
- Mfr. Part No.:
- 51164-0305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | Retainer | |
| For Use With | Mini-Lock Single Row Receptacle Housings | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Series | 51164 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type Retainer | ||
For Use With Mini-Lock Single Row Receptacle Housings | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals UL | ||
Series 51164 | ||
- COO (Country of Origin):
- VN
The Molex Retainer is a critical security accessory is designed to enhance the reliability of wire-to-board connections. This grey component ensures crimp terminals remain fully seated within the housing to prevent electrical failures in high-vibration environments.
Three position single-row configuration
Compatible with 51163 Series receptacle housings
Standard 2.50mm pitch spacing
Durable polyester resin construction
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
