Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- RS Stock No.:
- 786-349
- Mfr. Part No.:
- 207459-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
PHP25,759.87
(exc. VAT)
PHP28,851.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,759.87 | PHP12.88 |
*price indicative
- RS Stock No.:
- 786-349
- Mfr. Part No.:
- 207459-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector Accessory | |
| Product Type | Terminal Position Assurance | |
| For Use With | KK Plus 396 Single Row Receptacle Housings | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 207459 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector Accessory | ||
Product Type Terminal Position Assurance | ||
For Use With KK Plus 396 Single Row Receptacle Housings | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 207459 | ||
- COO (Country of Origin):
- CN
The Molex Terminal position assurance retainer is designed to ensure reliable connectivity and secure connections within electronic applications. This product features a Terminal position assurance retainer, enhancing operational efficiency.
Natural construction ensures compatibility with various applications
Three-circuit configuration allows flexibility in connectivity solutions
Terminal Position Assurance (TPA) enhances connection security and reliability
Optimised for use in KK connectors for consistent performance
Related links
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector Accessory for use with Micro-Fit+ Dual Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
