Molex Connector Accessory for use with Micro-Fit+ Dual Row Receptacle Housings
- RS Stock No.:
- 786-345
- Mfr. Part No.:
- 206462-0100
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
PHP23,321.88
(exc. VAT)
PHP26,120.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,321.88 | PHP11.661 |
*price indicative
- RS Stock No.:
- 786-345
- Mfr. Part No.:
- 206462-0100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector Accessory | |
| Product Type | Terminal Position Assurance | |
| For Use With | Micro-Fit+ Dual Row Receptacle Housings | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Series | 206462 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector Accessory | ||
Product Type Terminal Position Assurance | ||
For Use With Micro-Fit+ Dual Row Receptacle Housings | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Series 206462 | ||
- COO (Country of Origin):
- CN
The Molex Terminal position assurance retainer is designed to ensure reliable electrical connections in various applications. Its primary function is to enhance the performance and safety of connector applications through effective Terminal position assurance.
Utilises a 3.00mm pitch for versatile integration in tight spaces
Constructed from UL 94V-0 compliant materials for superior flame resistance
Glow-wire capable, offering added safety in high-temperature environments
Supports enhanced reliability with its Terminal position assurance (TPA) mechanism
Related links
- Molex Connector Accessory for use with DuraClik TPA Single Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
