Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- RS Stock No.:
- 795-880
- Mfr. Part No.:
- 43980-1004
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP25,137.03
(exc. VAT)
PHP28,153.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,137.03 | PHP125.685 |
*price indicative
- RS Stock No.:
- 795-880
- Mfr. Part No.:
- 43980-1004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Connector Accessory | |
| For Use With | Mini-Lock Single Row Receptacle Housings | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Series | 43980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Connector Accessory | ||
For Use With Mini-Lock Single Row Receptacle Housings | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Series 43980 | ||
- COO (Country of Origin):
- US
The Molex Connector accessory provides reliable Terminal Position Assurance with its dual-row design. This product facilitates secure connections while ensuring effective circuit management, making it essential for robust electrical applications.
Supports 12 circuits loaded with optimum efficiency
Constructed from Durable natural polyester resin
Designed to function within a temperature range of -40° to +105°C
Offers a secure fit with an included mandatory TPA clip
Applied in a bag for straightforward handling and storage
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
