TE Connectivity PCB Connector Accessory for use with Connector
- RS Stock No.:
- 795-525
- Mfr. Part No.:
- 3-100103-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
PHP16,782.29
(exc. VAT)
PHP18,796.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,782.29 | PHP16.782 |
*price indicative
- RS Stock No.:
- 795-525
- Mfr. Part No.:
- 3-100103-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Connector Accessory | |
| Product Type | Receptacle | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | Nylon Glass Filled | |
| Standards/Approvals | EU RoHS | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Connector Accessory | ||
Product Type Receptacle | ||
For Use With Connector | ||
Colour Grey | ||
Material Nylon Glass Filled | ||
Standards/Approvals EU RoHS | ||
Series AMP | ||
- COO (Country of Origin):
- IT
The TE Connectivity strain relief device is designed to provide secure cable management and prevent strain on connections, ensuring durability and reliability for critical applications.
Compliant with EU RoHS Directive 2011/65/EU, ensuring minimal hazardous substance content
Compatible with a range of parts for versatile applications
Halogen content exceeds low halogen standards, indicating specific material usage
Not applicable for solder process capability, streamlining assembly requirements
Related links
- TE Connectivity Cable Strain Relief for use with Connector
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity PCB Connector Accessory for use with Cable
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity Cover for use with Connector
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Header for use with Connector
