TE Connectivity Keying Plug for use with Connector
- RS Stock No.:
- 677-538
- Mfr. Part No.:
- 640254-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
PHP18,685.03
(exc. VAT)
PHP20,927.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,685.03 | PHP9.343 |
*price indicative
- RS Stock No.:
- 677-538
- Mfr. Part No.:
- 640254-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Keying Plug | |
| Product Type | Connector Assembly | |
| For Use With | Connector | |
| Colour | Black | |
| Series | SL-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Keying Plug | ||
Product Type Connector Assembly | ||
For Use With Connector | ||
Colour Black | ||
Series SL-156 | ||
- COO (Country of Origin):
- MX
The TE Connectivity keying plug designed to prevent mismating in high-density modular connector systems.
Functions as a keying plug for connector coding and alignment
Operates reliably across a temperature range from minus 55 to 105 °C
Supports modular configurations in Z-PACK 2mm HM systems
Related links
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Keying Plug for use with 200821 Series
- TE Connectivity, AMPLIMITE Series Keying Plug For Use With Size 20 Socket Contacts
- TE Connectivity MOD IV Series Male Keying Plug 28 AWG Max
- TE Connectivity MATE-N-LOK Series Male Keying Plug 20 AWG Max
- TE Connectivity MOD IV Series Male Keying Plug 28 AWG Max
- TE Connectivity Standard Edge II Series Keying Plug Male, 2.54 mm Pitch
- TE Connectivity 499712 Series Male Keying Plug 32 AWG Max
