TE Connectivity Receptacle Assembly for use with PCB Board
- RS Stock No.:
- 677-687
- Mfr. Part No.:
- 552235-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP19,459.56
(exc. VAT)
PHP21,794.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP19,459.56 | PHP972.978 |
*price indicative
- RS Stock No.:
- 677-687
- Mfr. Part No.:
- 552235-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle Assembly | |
| Product Type | Receptacle | |
| For Use With | PCB Board | |
| Standards/Approvals | CSA | |
| Series | 552 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle Assembly | ||
Product Type Receptacle | ||
For Use With PCB Board | ||
Standards/Approvals CSA | ||
Series 552 | ||
- COO (Country of Origin):
- US
The TE Connectivity printed circuit board connector featuring 36 contact positions is arranged in a vertical mount configuration. It is part of the CHAMP series, known for its rugged construction and reliable performance in high-speed data environments. The connector includes screw and bail latching options for secure mating and is suitable for applications requiring compact, high-density interconnects.
Vertical PCB mount with 36-position receptacle
Screw/bail latch mechanism for secure mating
Designed for high-speed signal transmission in industrial and I/O systems
Related links
- TE Connectivity 56502 Series Straight Receptacle 6-Contacts Through Hole
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 25 Way Right Angle Board Receptacle Female
- TE Connectivity Receptacle Panel Male 208130 Series
- TE Connectivity Female Receptacle Crimp
- TE Connectivity, Positive Lock Male Receptacle Solder
