TE Connectivity Coding Key for use with Receptacle
- RS Stock No.:
- 677-334
- Mfr. Part No.:
- 6-100526-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 500 units)*
PHP45,579.99
(exc. VAT)
PHP51,049.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,579.99 | PHP91.16 |
*price indicative
- RS Stock No.:
- 677-334
- Mfr. Part No.:
- 6-100526-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Accessory Type | Coding Key | |
| For Use With | Receptacle | |
| Colour | Yellow | |
| Series | 6-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Accessory Type Coding Key | ||
For Use With Receptacle | ||
Colour Yellow | ||
Series 6-100 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Coding Key in ocher yellow is part of the Z-PACK 2mm HM connector system, designed to provide mechanical coding and keying for backplane connectors. This plug-style key fits into designated slots within the connector housing, ensuring that only correctly keyed modules can be mated. It is compatible with Type A, D, L, and M connectors, making it versatile for various system configurations. The ocher yellow color provides clear Visual identification, aiding in efficient assembly and maintenance.
Plug-style coding key for Z-PACK 2mm HM connector systems
Compatible with Type A to Type M connector styles
Ocher yellow color for easy Visual identification during installation
Related links
- TE Connectivity Coding Key for use with Plug
- TE Connectivity L D
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity, Champ Series Cover For Use With Receptacle
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
