TE Connectivity Coding Key for use with Plug Connector
- RS Stock No.:
- 796-349
- Mfr. Part No.:
- 5-100525-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
PHP36,264.23
(exc. VAT)
PHP40,615.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP36,264.23 | PHP72.528 |
*price indicative
- RS Stock No.:
- 796-349
- Mfr. Part No.:
- 5-100525-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Coding Key | |
| Product Type | Connector Accessory | |
| For Use With | Plug Connector | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Coding Key | ||
Product Type Connector Accessory | ||
For Use With Plug Connector | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- JP
The TE Connectivity coding key is an essential hardware accessory designed for effective coding and keying applications. With a ProMinent cadmium yellow colour, it enables efficient connectivity with Z-PACK 2mm HM connectors.
Compatible with plug connector style for enhanced functionality
Features a low halogen composition, ensuring a safer environmental impact
Packaged in quantities of 500, Ideal for large-scale use
Compliant with EU RoHS and ELV directives, promoting regulatory standards
Related links
- TE Connectivity Coding Key for use with Plug
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Type A M Backplane Connector
- TE Connectivity Coding Key for use with Receptacle
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity L D
- TE Connectivity Circular Connector Cable Plug IP67, T411 Series
