TE Connectivity Coding Key for use with Plug
- RS Stock No.:
- 679-020
- Mfr. Part No.:
- 6-100525-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP18,301.15
(exc. VAT)
PHP20,497.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,301.15 | PHP122.008 |
*price indicative
- RS Stock No.:
- 679-020
- Mfr. Part No.:
- 6-100525-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Coding Key | |
| Product Type | Connector Assembly | |
| For Use With | Plug | |
| Colour | Yellow | |
| Series | 6-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Coding Key | ||
Product Type Connector Assembly | ||
For Use With Plug | ||
Colour Yellow | ||
Series 6-100 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Coding Key in ocher yellow is part of the Z-PACK 2mm HM series, used to establish mechanical coding between mating connectors. This plug-style key fits into designated slots in the connector housing, ensuring that only correctly keyed modules can be mated. It supports multiple connector types including Type A, D, L, and M, and is Ideal for systems requiring precise alignment and error-proof assembly.
Provides mechanical coding for Z-PACK 2mm HM connectors
Compatible with Type A to Type M connector styles
Ocher yellow color for easy Visual identification during installation
Related links
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity Coding Key for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Receptacle
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity Type A M Backplane Connector
- TE Connectivity L D
- TE Connectivity Power Versa-Lock For Use With Plug Housing, Cap Housing
- WAGO 770 Series Coding Pin for Use with Plug
