TE Connectivity Coding Key for use with Z PACK 2mm HM
- RS Stock No.:
- 678-081
- Mfr. Part No.:
- 6-100525-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
PHP39,521.44
(exc. VAT)
PHP44,264.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,521.44 | PHP79.043 |
*price indicative
- RS Stock No.:
- 678-081
- Mfr. Part No.:
- 6-100525-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Accessory Type | Coding Key | |
| For Use With | Z PACK 2mm HM | |
| Colour | Orange | |
| Series | 6-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Accessory Type Coding Key | ||
For Use With Z PACK 2mm HM | ||
Colour Orange | ||
Series 6-100 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Coding Key in pastel Orange is part of the Z-PACK 2mm HM connector system, which is widely used in telecommunications, computing, and instrumentation applications. This coding key is inserted into the connector housing to define mating compatibility and prevent incorrect connections between modules. Its pastel Orange color provides easy Visual identification, supporting efficient assembly and maintenance in modular systems.
Provides mechanical coding to prevent mismating in Z-PACK 2mm HM connectors
Pastel Orange color for clear Visual identification during assembly
Compatible with high-density backplane systems in telecom and computing applications
Related links
- TE Connectivity Coding Key for use with Plug
- TE Connectivity Shroud for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity, Z-PACK Coding Key for use with Backplane
- TE Connectivity Right Angle Female, 200 Way
- TE Connectivity Vertical 8 Row, 200 Way
