TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- RS Stock No.:
- 783-659
- Mfr. Part No.:
- 2426398-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP367.16
(exc. VAT)
PHP411.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP367.16 | PHP1.836 |
*price indicative
- RS Stock No.:
- 783-659
- Mfr. Part No.:
- 2426398-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Accessory | |
| Product Type | Protective Cover | |
| For Use With | Signal Grace Inertial (SGI) | |
| Colour | Orange | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | SGI 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Accessory | ||
Product Type Protective Cover | ||
For Use With Signal Grace Inertial (SGI) | ||
Colour Orange | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series SGI 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Housing designed for dual-row configurations, ensuring reliable connections in various electrical applications. Its robust design enhances durability while facilitating efficient assembly and connectivity.
Designed for use with applicable contact part numbers, enhancing functionality
Includes detailed specifications such as tolerances and material finishes
Related links
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
