TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors

Subtotal (1 pack of 5 units)*

PHP18,478.49

(exc. VAT)

PHP20,695.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,478.49PHP3,695.698

*price indicative

RS Stock No.:
679-670
Mfr. Part No.:
88617-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Accessory

Accessory Type

Jackscrew

For Use With

FFC Connectors

Colour

Silver

Series

88617

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX
The TE Connectivity female jackscrew is a reliable solution designed to secure connections within various electronic applications. This accessory features latching and locking functions, ensuring the stability and retention of connectors even under challenging conditions. Its robust design is tailored for enduring performance, making it a valuable component in your connector hardware assembly. With compliance to relevant EU directives, this female jackscrew not only promises durability but also adheres to environmental standards, assuring users of its safe use in sensitive applications.

Features a latching locking and retention function to secure connectors

Designed specifically for compatibility with female jackscrews enhancing connection stability

Compliant with EU RoHS and ELV directives ensuring minimal environmental impact

Low halogen content guarantees safety in electronic applications

Free from dangerous materials making it suitable for a range of industrial usages

Offers a solder process capability that meets production quality standards

Accompanied by a comprehensive product compliance disclaimer for customer reassurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy