TE Connectivity Connector Accessory Grey Assembly for use with Circular Power Connectors
- RS Stock No.:
- 678-241
- Mfr. Part No.:
- 849610-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
PHP39,973.76
(exc. VAT)
PHP44,770.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP39,973.76 | PHP19,986.88 |
*price indicative
- RS Stock No.:
- 678-241
- Mfr. Part No.:
- 849610-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Assembly | |
| For Use With | Circular Power Connectors | |
| Colour | Grey | |
| Series | LGH Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Assembly | ||
For Use With Circular Power Connectors | ||
Colour Grey | ||
Series LGH Series | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Lead assembly designed for high-voltage wire-to-panel applications, rated up to 20,000 VDC for reliable performance in demanding electrical environments. The assembly has a length of 31.75 mm and operates within a temperature range of -55 to 125 °C . This non-sealable lead assembly terminates to wire and cable, making it suitable for robust and high-voltage connections.
Panel mount receptacle
Pin type contacts with mating alignment for secure connection
Compact design for space efficient design
Related links
- TE Connectivity Grey Assembly for use with Circular Power Connectors
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Black, Yellow Connector Nut for use with Mini CPC Connectors
- TE Connectivity Polyamide 6, Grey
- TE Connectivity 14 mm Stud Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
