TE Connectivity Connector Accessory Grey Assembly for use with Circular Power Connectors
- RS Stock No.:
- 680-229
- Mfr. Part No.:
- 850909-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP111,565.10
(exc. VAT)
PHP124,952.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,565.10 |
*price indicative
- RS Stock No.:
- 680-229
- Mfr. Part No.:
- 850909-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Assembly | |
| For Use With | Circular Power Connectors | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Series | LGH Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Assembly | ||
For Use With Circular Power Connectors | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
Series LGH Series | ||
- COO (Country of Origin):
- US
The TE Connectivity Lead assembly designed for wire-to-wire connections. This connector is suitable for wire and cable terminations and operates within a temperature range of -55°C to 125°C, ensuring reliability in extreme environments. The assembly has a 95.25 mm length and comes with a bolt/feedthrough panel mount feature for secure attachment.
40000 VDC operating voltage
Receptacle housing with pin contacts
Compact and Durable construction
Related links
- TE Connectivity Grey Assembly for use with Circular Power Connectors
- TE Connectivity Grey Black, Yellow Connector Nut for use with Mini CPC Connectors
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 76.2 mm, 76.2mm
