TE Connectivity Connector Accessory Red Circular Connector

N

Subtotal (1 pack of 12 units)*

PHP22,494.04

(exc. VAT)

PHP25,193.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,494.04PHP1,874.503

*price indicative

RS Stock No.:
686-771
Mfr. Part No.:
6304-211-2502
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Accessory

Accessory Type

Circular Connector

Colour

Red

Standards/Approvals

RoHS

Series

6304

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity INS pin assembly designed for reliable electrical connections and features low halogen content with Br Cl F below 900 ppm per homogenous material. It is free from BFR CFR and PVC, ensuring safe and environmentally compliant performance, and is reflow solder capable up to 245°C for versatile assembly applications.

Compliant with EU RoHS Directive 2011/65/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy