TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- RS Stock No.:
- 678-558
- Mfr. Part No.:
- 862544-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
PHP26,771.06
(exc. VAT)
PHP29,983.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,771.06 | PHP3,824.437 |
*price indicative
- RS Stock No.:
- 678-558
- Mfr. Part No.:
- 862544-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Strain Relief | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | PBT | |
| Standards/Approvals | RoHS Compliant | |
| Series | LGH Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Strain Relief | ||
For Use With Circular Connector | ||
Colour Black | ||
Material PBT | ||
Standards/Approvals RoHS Compliant | ||
Series LGH Series | ||
- COO (Country of Origin):
- US
The TE Connectivity Potting shell/strain relief designed to provide secure strain relief and protection for cables. It is compatible with circular connectors and features a cable entry diameter of 0.68 mm. This accessory helps ensure stable and reliable connections by offering both strain relief and sealing capabilities, making it Ideal for harsh environments with an operating temperature range of -55°C to 125°C.
Black PBT material
Straight body orientation
Sealable design for enhanced protection
Related links
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Cable Entry Clamp Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity Adapter Black Strain Relief for use with Circular Connectors
- TE Connectivity Circular Connector Accessory Connector Accessory for use with Circular Connector
- TE Connectivity Circular Connector Accessory Hardware
- TE Connectivity Circular Connector Accessory Silver Shield Band for use with Circular Connector
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- Adels Contact Circular Connector Accessory Black
