HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP615.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP1,540.73

(exc. VAT)

PHP1,725.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP1,540.73PHP154.073-
5 +PHP1,417.69PHP141.769PHP615.20

*price indicative

RS Stock No.:
741-643
Mfr. Part No.:
21010102003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Accessory

Shell Size

M12

Accessory Type

Seal

For Use With

Cable diameter 5.1 mm

Colour

Black

Material

TPE

Standards/Approvals

No

Series

Circular connectors M12

COO (Country of Origin):
DE
The HARTING Sealing M12L is a thermoplastic seal designed for M12 circular connectors, providing effective protection against environmental factors. Its robust construction ensures reliable performance in various applications, enhancing the longevity of the connector.

Features & Benefits


Seal type designed for M12 circular connectors ensures compatibility with standard connectors

Cable diameter range of 5.5 mm to 7.2 mm accommodates various cable sizes

Made from thermoplastic material offers durability and resistance to wear

Length of 10.7 mm provides a secure fit for reliable sealing

Diameter of 14.5 mm ensures proper alignment and sealing performance

Compliant with China RoHS and ELV standards guarantees environmental safety

Black colour provides a professional appearance and blends with most installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy