HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
- RS Stock No.:
- 737-735
- Mfr. Part No.:
- 21010102005
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,788.75
(exc. VAT)
PHP2,003.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,788.75 | PHP178.875 |
| 5 + | PHP1,645.65 | PHP164.565 |
*price indicative
- RS Stock No.:
- 737-735
- Mfr. Part No.:
- 21010102005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M8 | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 5.4 mm | |
| Colour | Transparent | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | Circular connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M8 | ||
Product Type Circular Connector Accessory | ||
Accessory Type Seal | ||
For Use With Cable diameter 5.4 mm | ||
Colour Transparent | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
Series Circular connectors M8 | ||
- COO (Country of Origin):
- DE
The HARTING Sealing M8-S is a thermoplastic seal designed for M8 circular connectors, providing effective protection against environmental factors. Its robust construction ensures reliable performance in various applications, enhancing the longevity of the connector.
Features & Benefits
Seal type designed specifically for M8 circular connectors ensures compatibility
Cable diameter range of 4.2 mm to 5.4 mm accommodates various cable sizes
Made from thermoplastic material offers durability and resistance to wear
Transparent design allows for easy Visual inspection of the connection
Length of 12.4 mm provides optimal sealing without compromising space
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Connector Accessory Black Shell Size Pg 9 for use with Cable
