HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- RS Stock No.:
- 737-132
- Mfr. Part No.:
- 21010102011
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP459.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,143.33
(exc. VAT)
PHP1,280.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,143.33 | PHP114.333 | - |
| 5 + | PHP1,051.53 | PHP105.153 | PHP459.00 |
*price indicative
- RS Stock No.:
- 737-132
- Mfr. Part No.:
- 21010102011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Accessory | |
| Shell Size | M12 | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 4 mm | |
| Colour | Black | |
| Material | TPE | |
| Series | Circular connectors M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Accessory | ||
Shell Size M12 | ||
Accessory Type Seal | ||
For Use With Cable diameter 4 mm | ||
Colour Black | ||
Material TPE | ||
Series Circular connectors M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Sealing M12 2.9-4.0mm is a thermoplastic seal designed for M12 circular connectors, ensuring a secure and reliable connection in various applications. Its robust construction provides effective sealing against environmental factors, enhancing the longevity of the connection.
Features & Benefits
Seal type ensures protection against dust and moisture
Unshielded design allows for straightforward installation
Cable diameter range of 2.9 to 4 mm accommodates various cable sizes
Made from thermoplastic for durability and resistance to wear
Complies with China RoHS and ELV standards for environmental safety
Compact dimensions of 9.55 mm diameter and 12 mm length facilitate easy integration
Suitable for use with M12 circular connectors for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it complies with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
- HARTING Connector Accessory Black Shell Size Pg 9 for use with Cable
