HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,081.96

(exc. VAT)

PHP2,331.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP2,081.96PHP208.196-
5 +PHP1,915.73PHP191.5737%

*price indicative

RS Stock No.:
739-496
Mfr. Part No.:
21010102013
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Accessory

Shell Size

M8

Accessory Type

Seal

For Use With

Cable diameter 5.1 mm

Colour

Black

Material

TPE

Series

Circular connectors M8

Standards/Approvals

No

COO (Country of Origin):
DE
The HARTING triple seal frame M8-S is designed for use with M8 circular connectors, providing effective sealing to protect against environmental factors. Its thermoplastic construction ensures durability and compliance with relevant standards, making it suitable for various industrial applications.

Features & Benefits


Set of Seals enhances protection against dust and moisture

Cable diameter range of 2.5 mm to 5.1 mm accommodates various cable sizes

Thermoplastic material offers durability and resistance to wear

Length of 60 mm ensures compatibility with M8 circular connectors

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy