HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- RS Stock No.:
- 743-250
- Mfr. Part No.:
- 21010102001
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 5 more to save PHP454.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,133.18
(exc. VAT)
PHP1,269.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,133.18 | PHP113.318 | - |
| 5 + | PHP1,042.20 | PHP104.22 | PHP454.90 |
*price indicative
- RS Stock No.:
- 743-250
- Mfr. Part No.:
- 21010102001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Accessory | |
| Shell Size | M12 | |
| Accessory Type | Seal | |
| For Use With | Cable diameter 5.1 mm | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | No | |
| Series | Circular connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Accessory | ||
Shell Size M12 | ||
Accessory Type Seal | ||
For Use With Cable diameter 5.1 mm | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals No | ||
Series Circular connectors M12 | ||
- COO (Country of Origin):
- DE
The HARTING Sealing M12 4.0-5.1mm is designed to provide effective sealing for M12 circular connectors, ensuring reliable performance in various applications. Its thermoplastic construction offers durability and resistance to environmental factors, enhancing the longevity of the connection.
Features & Benefits
Seal type designed for M12 circular connectors ensures a secure fit
Unshielded design allows for straightforward installation in various environments
Cable diameter range of 4.0-5.1 mm accommodates a variety of cable sizes
Made from thermoplastic for enhanced durability and resistance to wear
Length of 12 mm provides adequate coverage for effective sealing
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
- HARTING Circular Connector Accessory Transparent Seal, Shell Size M8 for use with Cable diameter 5.4 mm
- HARTING Circular Connector Accessory Grey Seal, Shell Size M8 for use with Cable diameter 3.5 mm
