TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- RS Stock No.:
- 685-999
- Mfr. Part No.:
- Y5015-000000077985
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-999
- Mfr. Part No.:
- Y5015-000000077985
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Adapter | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | Y5015 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Adapter | ||
For Use With Circular Connector | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series Y5015 | ||
- COO (Country of Origin):
- GB
The TE Connectivity 90 degree heat shrink screen adaptor designed for reliable electrical insulation and protection in tight spaces. It features low halogen content with Br Cl F below 900 ppm per homogenous material and is free from BFR CFR and PVC, ensuring safe and environmentally compliant performance.
Compliant with EU RoHS Directive 2011/65/EU with applicable exemptions for restricted substances
Meets EU ELV Directive 2000/53/EC requirements with exemptions for end-of-life vehicle materials
Related links
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors
- TE Connectivity Circular Connector Accessory Hardware
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity Male Through Hole Connector Accessory
