TE Connectivity Black Strain Relief for use with Circular Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-668
Mfr. Part No.:
962160-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Adapter

Accessory Type

Strain Relief

For Use With

Circular Connectors

Colour

Black

Material

Nylon

Standards/Approvals

UL 94V-0

Series

9621

COO (Country of Origin):
DE
The TE Connectivity Strain relief adapter designed to provide mechanical support and protect cable connections from stress and bending. It ensures long-lasting performance in both indoor and outdoor environments. With a Compact height of 50 mm, it fits easily into tight spaces while maintaining cable integrity. Its wide operating temperature range makes it suitable for demanding industrial and commercial applications.

Made from Durable black nylon

UL 94V 0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy