TE Connectivity Adapter White Strain Relief
- RS Stock No.:
- 797-143
- Mfr. Part No.:
- 643182-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-143
- Mfr. Part No.:
- 643182-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Strain Relief | |
| Colour | White | |
| Material | Nylon | |
| Series | Universal MATE-N-LOK | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Strain Relief | ||
Colour White | ||
Material Nylon | ||
Series Universal MATE-N-LOK | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity power key connector is a standard density wire-to-board connector is designed for robust electrical connections in Compact designs. Its user-friendly features enhance assembly efficiency, ensuring reliable performance across various applications.
Includes four types of keying to prevent mismating and improve assembly effectiveness
Accommodates wire sizes ranging from 24 to 16 AWG, providing versatility in wiring options
Operating temperature range from -30°C to +105°C ensures durability in various environments
Related links
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Adapter Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Adapter Black Strain Relief for use with Circular Connectors
- TE Connectivity Strain Relief Bracket Grey White, Yellow Strain Relief Boot for use with AMP Miniature CPC
- TE Connectivity 0.3 mm² to 0.8 mm² White
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
