TE Connectivity, 1601140 Uninsulated Strain Relief, 0.3 mm² to 0.8 mm², 22 AWG to 18 AWG, White
- RS Stock No.:
- 775-696
- Mfr. Part No.:
- 1601140-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 60000 units)*
PHP312,101.83
(exc. VAT)
PHP349,554.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP312,101.83 | PHP5.202 |
*price indicative
- RS Stock No.:
- 775-696
- Mfr. Part No.:
- 1601140-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Series | 1601140 | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 6.35mm | |
| Colour | White | |
| Termination Type | IDC | |
| Contact Plating | Nickel | |
| Termination Method | Press Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Series 1601140 | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 6.35mm | ||
Colour White | ||
Termination Type IDC | ||
Contact Plating Nickel | ||
Termination Method Press Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector housing for robust power applications. The assembly is constructed using high-quality materials such as PA66-GF13 and PBT/ASA-GF20 to ensure durability and thermal stability.
Integrated Orange silicone sealing for specified variants
Maximum allowed warpage of Plus or minus 0.5mm
Related links
- TE Connectivity Strain Relief Bracket Grey White, Yellow Strain Relief Boot for use with AMP Miniature CPC
- TE Connectivity Adapter White Strain Relief
- RS PRO 75 Ω Coaxial Cable Screened 18 AWG White
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, White
- TE Connectivity Strain Relief Bracket Strain Relief Sleeve for use with BNC Series
- TE Connectivity Strain Relief
- TE Connectivity, CPC Cable Clamp Strain Relief
