TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- RS Stock No.:
- 679-157
- Mfr. Part No.:
- 643131-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
PHP10,224.58
(exc. VAT)
PHP11,451.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,224.58 | PHP20.449 |
*price indicative
- RS Stock No.:
- 679-157
- Mfr. Part No.:
- 643131-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Strain Relief | |
| For Use With | Universal MATE-N-LOK Series | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-0 | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Strain Relief | ||
For Use With Universal MATE-N-LOK Series | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94V-0 | ||
Series Universal MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain Relief Adapter is crafted from white nylon and rated UL 94V-0 for high flame resistance, making it suitable for use in safety-critical electrical systems. It helps reduce mechanical stress on wires and connectors, extending the lifespan of the assembly. This adapter is Ideal for applications requiring secure cable support and enhanced fire protection.
Made from white nylon for Durable and flexible strain relief
Complies with UL 94V-0 flammability standards for high safety assurance
Designed to support and protect wire terminations in electrical assemblies
Related links
- TE Connectivity Adapter White Strain Relief
- TE Connectivity Adapter Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Cover Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact Plug-In
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
