TE Connectivity Cover Natural Strain Relief for use with Universal MATE-N-LOK Series
- RS Stock No.:
- 679-153
- Mfr. Part No.:
- 641775-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP19,771.13
(exc. VAT)
PHP22,143.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,771.13 | PHP98.856 |
*price indicative
- RS Stock No.:
- 679-153
- Mfr. Part No.:
- 641775-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Strain Relief | |
| For Use With | Universal MATE-N-LOK Series | |
| Colour | Natural | |
| Material | Nylon | |
| Series | Universal MATE-N-LOK | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cover | ||
Accessory Type Strain Relief | ||
For Use With Universal MATE-N-LOK Series | ||
Colour Natural | ||
Material Nylon | ||
Series Universal MATE-N-LOK | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain Relief Cover is a connector accessory designed to enhance cable retention and mechanical stability in Universal MATE-N-LOK systems. It is molded from natural-colored nylon and supports 4-position configurations, making it suitable for various wire-to-wire and wire-to-board applications. This cover helps prevent stress and damage at the termination point, ensuring long-term reliability in electrical assemblies.
Connector cover type is strain relief cover
Primary product material is nylon
Operating temperature maximum is 105 °C
Related links
- TE Connectivity Adapter Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact Plug-In
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14AWG Max
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 4
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
