TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5

Subtotal (1 box of 63000 units)*

PHP342,018.93

(exc. VAT)

PHP383,061.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP342,018.93PHP5.429

*price indicative

RS Stock No.:
602-413
Mfr. Part No.:
2-2383410-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Protective Cover

Product Type

PCB Header Accessory

For Use With

SGI Grace Inertia 1.5

Colour

White

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

Grace Inertia 1.5

COO (Country of Origin):
CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.

EU RoHS compliant

Operating temperature range is -40 to – 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy