TE Connectivity Receptacle for use with Eurocard
- RS Stock No.:
- 505-991
- Mfr. Part No.:
- 535079-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP19,474.14
(exc. VAT)
PHP21,811.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,474.14 | PHP973.707 |
*price indicative
- RS Stock No.:
- 505-991
- Mfr. Part No.:
- 535079-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | Eurocard | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With Eurocard | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle offers a sophisticated solution for board-to-board connectivity with its innovative design tailored for printed circuit boards. Engineered to accommodate 120 positions, the component features a compact layout with a 2.54 mm centreline and a three-row configuration. Its vertical mount orientation is optimised for installation efficiency while maintaining reliable connections within space-constrained environments. The superior capability of the receptacle ensures robust signalling for diverse applications, making it an ideal choice for professionals seeking a dependable and high-performance connection solution.
Designed for easy PCB integration with a vertical mounting style
Supports a high-density layout, accommodating multiple connections in a compact assembly
Features a termination post and tail length aimed at simplifying the installation process
Complies with various environmental standards, ensuring responsible usage
Robust construction ensures reliability and prolonged service life in demanding industrial settings
Versatile application suitability across different signalling requirements
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Connector Contact for use with EUROCARD
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity 130147 120 Way 2.54 mm Pitch Type PCB Connector 3 Row
- TE Connectivity Receptacle for use with Circular Connector
- TE Connectivity, 5-2465542 Receptacle for use with 2213362-1
- TE Connectivity, 2-2465542 Receptacle for use with Enables Zhaga 2444029-1
