TE Connectivity Plug for use with Eurocard
- RS Stock No.:
- 505-999
- Mfr. Part No.:
- 536096-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP18,701.61
(exc. VAT)
PHP20,945.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,701.61 | PHP1,246.774 |
*price indicative
- RS Stock No.:
- 505-999
- Mfr. Part No.:
- 536096-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Plug | |
| For Use With | Eurocard | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Eurocard Type R | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Plug | ||
For Use With Eurocard | ||
Material Fibreglass Polyester | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Eurocard Type R | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board connector is engineered for high-density applications, providing unmatched reliability and performance. With a unique three-row configuration and a compact pitch of 2.54 mm, it optimally caters to space-constrained designs while ensuring robust connections. Utilising a plug design with 150 positions, it successfully supports the need for multiple signal connections in a variety of electronic applications. The product's advanced construction features materials like phosphor bronze for enhanced durability, and gold plating for superior conductivity. Meeting stringent operational demands, this connector is ideal for environments that require efficient signal transmission over a wide temperature range.
Optimised for high-density electronic applications
Designed with a 3-row layout for efficient space use
Boasts a plug style with extensive position options for easy connectivity
Constructed with durable materials for lasting performance
Offers improved conductivity thanks to gold-plated contacts
Features a robust termination method suited for board applications
Supports a wide operating temperature range for versatile use
Seamlessly integrates into Eurocard systems for enhanced compatibility
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Connector Contact for use with EUROCARD
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Keying Plug for use with Connector
- TE Connectivity Keying Plug for use with 200821 Series
- TE Connectivity Retention Plug for use with AMPMODU Series
