PA169PQA APEX Microtechnology, Operational Amplifier, 20 MHz, 52-Pin 205V QFP
- RS Stock No.:
- 939-883
- Mfr. Part No.:
- PA169PQA
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,312.90
(exc. VAT)
PHP13,790.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,312.90 |
*price indicative
- RS Stock No.:
- 939-883
- Mfr. Part No.:
- PA169PQA
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | QFP | |
| Number of Channels | 1 | |
| Pin Count | 52 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 205V | |
| Vos - Input Offset Voltage | -2 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 23 pA | |
| Slew Rate | 35V/μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 23.3mm | |
| Height | 2.3mm | |
| Series | PA169 | |
| Width | 23.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 6A | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type QFP | ||
Number of Channels 1 | ||
Pin Count 52 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 205V | ||
Vos - Input Offset Voltage -2 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 23 pA | ||
Slew Rate 35V/μs | ||
Maximum Operating Temperature 85°C | ||
Length 23.3mm | ||
Height 2.3mm | ||
Series PA169 | ||
Width 23.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 6A | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- US
The APEX Microtechnology Operational Amplifier offers dual high voltage functionality with superior current delivery capabilities. Designed for demanding applications, it ensures optimal performance in electrical systems requiring high output currents.
Monolithic MOS technology enhances amplifier core efficiency
Operates at high voltages up to 200V for versatile applications
Integrated current limit with adjustable over-current flag
Configurable as bridge or parallel to meet system requirements
Includes a disable feature for energy conservation
Suitable for high-density voltage and current supply needs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
