PA167PQA APEX Microtechnology, Operational Amplifier, 20 MHz, 52-Pin 205V QFP

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,794.40

(exc. VAT)

PHP9,849.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,794.40

*price indicative

RS Stock No.:
939-878
Mfr. Part No.:
PA167PQA
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Surface Mount

Package Type

QFP

Number of Channels

1

Pin Count

52

GBP - Gain Bandwidth Product

20MHz

Minimum Supply Voltage

20V

Maximum Supply Voltage

205V

Slew Rate

35V/μs

Vos - Input Offset Voltage

-2 mV

Minimum Operating Temperature

-40°C

Input Bias Current

23 pA

Maximum Operating Temperature

85°C

Width

23.3mm

Series

PA167

Standards/Approvals

RoHS

Height

2.3mm

Length

23.3mm

Output Current

6A

Automotive Standard

No

Input Offset Current

50 pA

COO (Country of Origin):
US
The APEX Microtechnology High voltage operational amplifier offers superior performance for demanding power applications, enabling up to 200V outputs without compromising on speed or stability in heavy load conditions.

Monolithic MOS technology ensures enhanced amplifier core performance

High voltage operation supports output capabilities up to 200V

Integrated current limit with an over-current flag safeguards against overload

Flexible amplifier disable feature adds another layer of system protection

Temperature compensated current limit regulation optimises performance across varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy