PA169PQ APEX Microtechnology, Operational Amplifier, 20 MHz, 52-Pin 205V QFP
- RS Stock No.:
- 939-882
- Mfr. Part No.:
- PA169PQ
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,706.71
(exc. VAT)
PHP11,991.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,706.71 |
*price indicative
- RS Stock No.:
- 939-882
- Mfr. Part No.:
- PA169PQ
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | QFP | |
| Number of Channels | 1 | |
| Pin Count | 52 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 205V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 35V/μs | |
| Input Bias Current | 23 pA | |
| Vos - Input Offset Voltage | -2 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 23.3mm | |
| Height | 2.3mm | |
| Series | PA169 | |
| Width | 23.3mm | |
| Standards/Approvals | RoHS | |
| Output Current | 4A | |
| Automotive Standard | No | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type QFP | ||
Number of Channels 1 | ||
Pin Count 52 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 205V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 35V/μs | ||
Input Bias Current 23 pA | ||
Vos - Input Offset Voltage -2 mV | ||
Maximum Operating Temperature 85°C | ||
Length 23.3mm | ||
Height 2.3mm | ||
Series PA169 | ||
Width 23.3mm | ||
Standards/Approvals RoHS | ||
Output Current 4A | ||
Automotive Standard No | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- US
The APEX Microtechnology Dual high voltage power operational amplifier designed for demanding applications, providing remarkable output current capabilities and integration for both voltage and current supplies.
Monolithic MOS technology ensures a Compact design and efficient performance
Operates at high voltage levels with outputs reaching 200V, enhancing application versatility
Configurable for bridge or parallel modes, offering flexibility in circuit design
Incorporates an integrated current limit with over-current flag for enhanced protection
Supports Peak output currents of up to 6A, accommodating high-density power needs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
