PA167PQ APEX Microtechnology, Operational Amplifier, 20 MHz, 52-Pin 205V QFP
- RS Stock No.:
- 939-877
- Mfr. Part No.:
- PA167PQ
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,648.31
(exc. VAT)
PHP8,566.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,648.31 |
*price indicative
- RS Stock No.:
- 939-877
- Mfr. Part No.:
- PA167PQ
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | QFP | |
| Number of Channels | 1 | |
| Pin Count | 52 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 205V | |
| Minimum Supply Voltage | 20V | |
| Input Bias Current | 23 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 35V/μs | |
| Vos - Input Offset Voltage | -2 mV | |
| Maximum Operating Temperature | 85°C | |
| Series | PA167 | |
| Width | 23.3mm | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Length | 23.3mm | |
| Automotive Standard | No | |
| Output Current | 4A | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type QFP | ||
Number of Channels 1 | ||
Pin Count 52 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 205V | ||
Minimum Supply Voltage 20V | ||
Input Bias Current 23 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 35V/μs | ||
Vos - Input Offset Voltage -2 mV | ||
Maximum Operating Temperature 85°C | ||
Series PA167 | ||
Width 23.3mm | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Length 23.3mm | ||
Automotive Standard No | ||
Output Current 4A | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- US
The APEX Microtechnology High voltage operational amplifier offers exceptional performance in high-density power applications, designed for driving high output currents and voltages, ensuring reliability in demanding conditions.
Monolithic MOS technology supports high voltage operation up to 200V
Provides a current limit with a flexible over-current flag for enhanced protection
Capable of high output currents, delivering 4A Peak and 6A Peak in A-grade
Amplifier disable option allowing for added system protection
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
