PA78DK APEX Microtechnology, Operational Amplifier, 1 MHz, 20-Pin 350V PSOP

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP953.35

View bulk pricing options

Subtotal (1 unit)*

PHP3,181.67

(exc. VAT)

PHP3,563.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,181.67-
5 +PHP2,991.00PHP953.35

*price indicative

RS Stock No.:
813-888
Mfr. Part No.:
PA78DK
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

PSOP

Number of Channels

1

Pin Count

20

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

300V

Maximum Supply Voltage

350V

Slew Rate

350V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

200 pA

Vos - Input Offset Voltage

40 mV

Maximum Operating Temperature

125°C

Width

11.1mm

Standards/Approvals

No

Series

PA78

Height

3.4mm

Length

16mm

Automotive Standard

No

Output Current

150mA

Input Offset Current

400 pA

COO (Country of Origin):
KR

Power Operational Amplifiers, Apex


Power Operational Amplifiers, Apex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy