PA343DF APEX Microtechnology, Operational Amplifier, 10 MHz, 24-Pin 350V PSOP

N
Get a bulk buy discount

Add 5 more to save PHP708.05

View bulk pricing options

Subtotal (1 unit)*

PHP2,359.30

(exc. VAT)

PHP2,642.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 16, 2026
  • Plus 29 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,359.30-
5 +PHP2,217.69PHP708.05

*price indicative

RS Stock No.:
813-881
Mfr. Part No.:
PA343DF
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

PSOP

Number of Channels

2

Pin Count

24

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

20V

Maximum Supply Voltage

350V

Vos - Input Offset Voltage

5 mV

Slew Rate

32V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

50 pA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

PA

Automotive Standard

No

Output Current

120mA

Input Offset Current

50 pA

COO (Country of Origin):
PH
The Apex Dual high voltage power operational amplifier delivers exceptional performance for demanding applications. Designed for reliability and versatility, it enables efficient signal amplification in high voltage environments.

RoHS compliant for environmentally friendly operation

Monolithic MOS technology ensures low power consumption

Supports high voltage operation up to 350V

Maintains low quiescent current at 2.2mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy