PA97PC APEX Microtechnology, Operational Amplifier, 1 MHz, 7-Pin 900V SIP
- RS Stock No.:
- 813-898
- Mfr. Part No.:
- PA97PC
- Manufacturer:
- APEX Microtechnology
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP16,651.83
(exc. VAT)
PHP18,650.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP16,651.83 |
| 5 + | PHP15,652.59 |
*price indicative
- RS Stock No.:
- 813-898
- Mfr. Part No.:
- PA97PC
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 900V | |
| Slew Rate | 8V/μs | |
| Minimum Operating Temperature | -55°C | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 10mA | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 900V | ||
Slew Rate 8V/μs | ||
Minimum Operating Temperature -55°C | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 10mA | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier offers high voltage functionality tailored for driving capacitive loads, ensuring low quiescent power consumption for efficient performance in various applications.
High voltage capacity of 900V enables robust operation in demanding environments
Low quiescent current of 600μA enhances efficiency and minimizes heat generation
Designed for continuous output currents up to 10mA and Pulse currents to 15mA
External compensation allows flexibility in bandwidth and slew rate selection
Related links
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
- PA75CD APEX Microtechnology 1.4 MHz, 7-Pin 40V TO-220
- PA75CC APEX Microtechnology 1.1 MHz, 7-Pin 40V D2PAK
- PA75CX APEX Microtechnology 1.1 MHz, 7-Pin 40V TO-220
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA79DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
