PA75CX APEX Microtechnology, Operational Amplifier, 1.1 MHz, 7-Pin 40V TO-220
- RS Stock No.:
- 813-887
- Mfr. Part No.:
- PA75CX
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP479.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,606.19
(exc. VAT)
PHP1,798.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,606.19 | - |
| 5 + | PHP1,510.33 | PHP479.30 |
*price indicative
- RS Stock No.:
- 813-887
- Mfr. Part No.:
- PA75CX
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Number of Channels | 2 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 5V | |
| Input Bias Current | 100 nA | |
| Slew Rate | 1.4V/μs | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Output Current | 1.5A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Number of Channels 2 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 5V | ||
Input Bias Current 100 nA | ||
Slew Rate 1.4V/μs | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Output Current 1.5A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Apex Dual power operational amplifier designed for high-performance applications, ensuring optimal functionality in diverse conditions. Its robust architecture supports various supply voltage ranges tailored for Advanced electronic circuits.
RoHS compliant for environmentally conscious engineering
Offers low-cost solutions without sacrificing performance
Delivers a wide bandwidth of 1.1 MHz for high-speed operations
Handles significant output current of 2.5A combined for demanding tasks
Related links
- PA75CC APEX Microtechnology 1.1 MHz, 7-Pin 40V D2PAK
- PA75CD APEX Microtechnology 1.4 MHz, 7-Pin 40V TO-220
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- OPA453TA Texas Instruments 7.5 MHz, 7-Pin 40V TO-220
- Texas Instruments 7.5 MHz, 7-Pin 40V TO-220
- LM358PT STMicroelectronics 1.1 MHz, 8-Pin 3V TSSOP
- LM2904YPT STMicroelectronics 1.1 MHz, 8-Pin 30V TSSOP-8
