PA97DR APEX Microtechnology, Operational Amplifier, 1 MHz, 7-Pin 900V SIP
- RS Stock No.:
- 813-897
- Mfr. Part No.:
- PA97DR
- Manufacturer:
- APEX Microtechnology
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP23,499.06
(exc. VAT)
PHP26,318.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP23,499.06 | - |
| 5 + | PHP22,089.51 | 5% |
*price indicative
- RS Stock No.:
- 813-897
- Mfr. Part No.:
- PA97DR
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 900V | |
| Minimum Supply Voltage | 100V | |
| Input Bias Current | 5 pA | |
| Slew Rate | 8V/μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Output Current | 10mA | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 900V | ||
Minimum Supply Voltage 100V | ||
Input Bias Current 5 pA | ||
Slew Rate 8V/μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Automotive Standard No | ||
Output Current 10mA | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- US
The Apex High voltage operational amplifier designed for low cost efficiency in driving continuous output currents, Ideal for various precision instrumentation applications.
High voltage capability of 900V, enabling versatile applications
Low quiescent current consumption of 600μA, promoting energy efficiency
Supports output current up to 10mA, catering to diverse load requirements
External compensation allows for tailored bandwidth and slew rates
Related links
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
- PA75CC APEX Microtechnology 1.1 MHz, 7-Pin 40V D2PAK
- PA75CD APEX Microtechnology 1.4 MHz, 7-Pin 40V TO-220
- PA75CX APEX Microtechnology 1.1 MHz, 7-Pin 40V TO-220
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA79DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
