PA75CD APEX Microtechnology, Operational Amplifier, 1.4 MHz, 7-Pin 40V TO-220
- RS Stock No.:
- 813-886
- Mfr. Part No.:
- PA75CD
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,204.59
(exc. VAT)
PHP2,469.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,204.59 | - |
| 5 + | PHP2,072.84 | 5% |
*price indicative
- RS Stock No.:
- 813-886
- Mfr. Part No.:
- PA75CD
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Number of Channels | 2 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 40V | |
| Input Bias Current | 500 nA | |
| Vos - Input Offset Voltage | 15 mV | |
| Slew Rate | 1.4V/μs | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.54mm | |
| Height | 14.98mm | |
| Width | 4.83mm | |
| Series | PA75 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Number of Channels 2 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 40V | ||
Input Bias Current 500 nA | ||
Vos - Input Offset Voltage 15 mV | ||
Slew Rate 1.4V/μs | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.54mm | ||
Height 14.98mm | ||
Width 4.83mm | ||
Series PA75 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- MY
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Related links
- PA75CD APEX Microtechnology 1.4 MHz, 7-Pin 40V TO-220
- PA75CX APEX Microtechnology 1.1 MHz, 7-Pin 40V TO-220
- PA75CC APEX Microtechnology 1.1 MHz, 7-Pin 40V D2PAK
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA441DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
