PA441DF APEX Microtechnology, Operational Amplifier, 10 MHz, 24-Pin 350V PSOP
- RS Stock No.:
- 813-882
- Mfr. Part No.:
- PA441DF
- Manufacturer:
- APEX Microtechnology
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,736.88
(exc. VAT)
PHP1,945.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,736.88 |
| 5 + | PHP1,632.31 |
*price indicative
- RS Stock No.:
- 813-882
- Mfr. Part No.:
- PA441DF
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PSOP | |
| Number of Channels | 1 | |
| Pin Count | 24 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 350V | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 32V/μs | |
| Input Bias Current | 50 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Output Current | 60mA | |
| Automotive Standard | No | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PSOP | ||
Number of Channels 1 | ||
Pin Count 24 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 350V | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 32V/μs | ||
Input Bias Current 50 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Output Current 60mA | ||
Automotive Standard No | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- PH
The Apex High voltage operational amplifier designed for applications requiring reliable performance at elevated voltages. Its monolithic structure enhances noise reduction and bandwidth capabilities for optimal operational efficiency.
RoHS compliant, ensuring environmental safety standards are met
Monolithic MOS technology contributes to low cost and improved reliability
Supports high voltage operation up to 350V for demanding applications
Features low quiescent current, rated at 2.2mA, improving power efficiency
Related links
- PA343DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA443DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA79DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
- MP108FD APEX Microtechnology 10 MHz, 34-Pin 200V Open Frame
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
