PA79DK APEX Microtechnology, Operational Amplifier, 1 MHz, 20-Pin 350V PSOP
- RS Stock No.:
- 813-889
- Mfr. Part No.:
- PA79DK
- Manufacturer:
- APEX Microtechnology
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP6,177.74
(exc. VAT)
PHP6,919.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from January 07, 2027
- Plus 30 unit(s) shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,177.74 | - |
| 5 + | PHP5,807.55 | 5% |
*price indicative
- RS Stock No.:
- 813-889
- Mfr. Part No.:
- PA79DK
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PSOP | |
| Number of Channels | 2 | |
| Pin Count | 20 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 350V | |
| Minimum Supply Voltage | 20V | |
| Input Bias Current | 8.5 pA | |
| Slew Rate | 350V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 150mA | |
| Input Offset Current | 12 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PSOP | ||
Number of Channels 2 | ||
Pin Count 20 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 350V | ||
Minimum Supply Voltage 20V | ||
Input Bias Current 8.5 pA | ||
Slew Rate 350V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 150mA | ||
Input Offset Current 12 pA | ||
- COO (Country of Origin):
- KR
The Apex High voltage operational amplifier provides exceptional performance by delivering Peak output current. Designed for applications requiring Rapid response, it excels in efficiency while maintaining low quiescent current consumption.
Offers a unique technique for very low idle current, consuming less than 1mA
Achieves a slew rate exceeding 350 V/μs, Ideal for high-speed applications
Supports single supply voltage from 20V to 350V and split supplies up to ±175V
Delivers continuous output current of 50mA, with peaks up to 200mA
Related links
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA441DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA343DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA443DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA01 APEX Microtechnology 1 MHz, 8-Pin 60V TO-3
