PA01 APEX Microtechnology, Operational Amplifier, 1 MHz, 8-Pin 60V TO-3
- RS Stock No.:
- 813-873
- Mfr. Part No.:
- PA01
- Manufacturer:
- APEX Microtechnology
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP16,453.03
(exc. VAT)
PHP18,427.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP16,453.03 |
| 5 + | PHP15,466.18 |
*price indicative
- RS Stock No.:
- 813-873
- Mfr. Part No.:
- PA01
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-3 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 60V | |
| Minimum Supply Voltage | 20V | |
| Slew Rate | 2.6V/μs | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 15 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Output Current | 5A | |
| Input Offset Current | 12 nA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-3 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 60V | ||
Minimum Supply Voltage 20V | ||
Slew Rate 2.6V/μs | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 15 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Automotive Standard No | ||
Output Current 5A | ||
Input Offset Current 12 nA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier is designed for high-performance applications requiring precise output control and high current capability, making it Ideal for driving resistive, inductive, and capacitive loads efficiently.
Capable of sourcing up to ±5A Peak output current
Excellent linearity ensures optimal performance in critical applications
High supply voltage tolerance of up to ±30V enhances versatility
Isolated case design provides safety with 300V isolation
Related links
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA79DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
- PA12 APEX Microtechnology 4 MHz, 8-Pin 100V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
