PA95 APEX Microtechnology, Operational Amplifier, 10 MHz, 8-Pin 900V SIP
- RS Stock No.:
- 813-896
- Mfr. Part No.:
- PA95
- Manufacturer:
- APEX Microtechnology
N
Get a bulk buy discount
Add 5 more to save PHP5,583.45
View bulk pricing optionsSubtotal (1 unit)*
PHP18,606.27
(exc. VAT)
PHP20,839.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP18,606.27 | - |
| 5 + | PHP17,489.58 | PHP5,583.45 |
*price indicative
- RS Stock No.:
- 813-896
- Mfr. Part No.:
- PA95
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 900V | |
| Input Bias Current | 5 pA | |
| Slew Rate | 30V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 900V | ||
Input Bias Current 5 pA | ||
Slew Rate 30V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 100mA | ||
- COO (Country of Origin):
- US
The Apex High voltage operational amplifier is designed for driving continuous output currents up to 100mA while ensuring low quiescent power consumption for efficient performance in various applications.
Operates at high voltage levels of ±450V with a power supply capacity up to ±900V
Maintains low quiescent current at 1.6mA, enhancing energy efficiency
Delivers output currents of 100mA, suitable for demanding applications
Programmable current limit ensures safe operational parameters
Related links
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA441DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- MP108FD APEX Microtechnology 10 MHz, 34-Pin 200V Open Frame
- PA343DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA443DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
